


C0805X102K2RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X102K2RECTUTR-ND - Tape & Reel (TR) 399-C0805X102K2RECTUCT-ND - Cut Tape (CT) 399-C0805X102K2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K2RECTU |
Description | CAP CER 0805 1NF 200V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K2RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,52900 | R35,29 |
| 50 | R2,59120 | R129,56 |
| 100 | R2,30210 | R230,21 |
| 500 | R1,81382 | R906,91 |
| 1 000 | R1,66343 | R1 663,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,43813 | R5 752,52 |
| 8 000 | R1,35442 | R10 835,36 |
| 12 000 | R1,31252 | R15 750,24 |
| 20 000 | R1,26606 | R25 321,20 |
| 28 000 | R1,23891 | R34 689,48 |
| 40 000 | R1,21279 | R48 511,60 |

