T520D337M004ATE0097706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R21,16675

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R20,70588

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R20,70588

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R20,70588

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R17,44356

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R18,94556

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R18,94556

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R28,51118
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 000
Unit Price: R46,38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R19,42778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R20,57415

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R23,75486

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R20,57415
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D337M004ATE0097706

DigiKey Part Number
399-T520D337M004ATE0097706-ND
Manufacturer
Manufacturer Product Number
T520D337M004ATE0097706
Description
330.UF 4.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
140R22,89907R3 205,87