
C0805S682K5RACTU | |
|---|---|
DigiKey Part Number | 399-19410-2-ND - Tape & Reel (TR) 399-19410-1-ND - Cut Tape (CT) 399-19410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S682K5RACTU |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S682K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,15900 | R31,59 |
| 50 | R2,30220 | R115,11 |
| 100 | R2,04340 | R204,34 |
| 500 | R1,60444 | R802,22 |
| 1 000 | R1,46917 | R1 469,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,26648 | R5 065,92 |
| 8 000 | R1,19119 | R9 529,52 |
| 12 000 | R1,15351 | R13 842,12 |
| 20 000 | R1,11174 | R22 234,80 |
| 28 000 | R1,08732 | R30 444,96 |
| 40 000 | R1,06382 | R42 552,80 |
| 48 000 | R1,05269 | R50 529,12 |
| 96 000 | R1,01520 | R97 459,20 |
| 100 000 | R1,01321 | R101 321,00 |

