


C1206C105K5RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C105K5RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C105K5RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C105K5RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K5RECAUTO7210 |
Description | CAP CER 1206 1UF 50V X7R 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,57900 | R35,79 |
| 50 | R2,63160 | R131,58 |
| 100 | R2,34250 | R234,25 |
| 500 | R1,85248 | R926,24 |
| 1 000 | R1,70124 | R1 701,24 |
| 2 500 | R1,54180 | R3 854,50 |
| 5 000 | R1,44578 | R7 228,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,43511 | R14 351,10 |
| 20 000 | R1,36908 | R27 381,60 |
| 30 000 | R1,29470 | R38 841,00 |
| 70 000 | R1,27253 | R89 077,10 |
| 100 000 | R1,25120 | R125 120,00 |

