
C0805X105K3RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X105K3RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X105K3RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805X105K3RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K3RACAUTO7210 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K3RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,16000 | R20,16 |
| 10 | R13,07400 | R130,74 |
| 50 | R10,25380 | R512,69 |
| 100 | R9,38670 | R938,67 |
| 500 | R7,92140 | R3 960,70 |
| 1 000 | R7,46820 | R7 468,20 |
| 2 500 | R6,98966 | R17 474,15 |
| 5 000 | R6,70107 | R33 505,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R6,46347 | R64 634,70 |
| 20 000 | R6,26772 | R125 354,40 |

