0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473J3GECAUTO

DigiKey Part Number
399-C0805C473J3GECAUTOTR-ND - Tape & Reel (TR)
399-C0805C473J3GECAUTOCT-ND - Cut Tape (CT)
399-C0805C473J3GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473J3GECAUTO
Description
CAP CER 0805 47NF 25V C0G 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473J3GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,13400R41,34
50R3,06840R153,42
100R2,73910R273,91
500R2,18318R1 091,59
1 000R2,03295R2 032,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,94617R4 865,43
5 000R1,72217R8 610,85
7 500R1,66763R12 507,23
12 500R1,60718R20 089,75
17 500R1,59483R27 909,52
25 000R1,46751R36 687,75
30 000R1,46462R43 938,60
Manufacturers Standard Package