
LPC55S16JBD64E | |
|---|---|
DigiKey Part Number | 568-LPC55S16JBD64E-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S16JBD64E |
Description | IC MCU 32BIT 256KB FLASH 64HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S1x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LPC55S16JBD64E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R103,68000 | R103,68 |
| 10 | R79,44900 | R794,49 |
| 25 | R73,39320 | R1 834,83 |
| 160 | R65,00000 | R10 400,00 |
| 320 | R62,82963 | R20 105,48 |
| 640 | R61,04316 | R39 067,62 |
| 1 120 | R59,83424 | R67 014,35 |
| 2 560 | R58,36279 | R149 408,74 |

