1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152K5GACAUTO

DigiKey Part Number
399-C0603C152K5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C152K5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C152K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C152K5GACAUTO
Description
CAP CER 1500PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152K5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 986
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,08300R40,83
50R3,02140R151,07
100R2,69200R269,20
500R2,13914R1 069,57
1 000R1,96825R1 968,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,71245R6 849,80
8 000R1,61743R12 939,44
12 000R1,56984R18 838,08
20 000R1,51710R30 342,00
28 000R1,48626R41 615,28
40 000R1,45659R58 263,60
Manufacturers Standard Package