6.8 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C689JCGACTU

DigiKey Part Number
399-C0805C689JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C689JCGACTUCT-ND - Cut Tape (CT)
399-C0805C689JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C689JCGACTU
Description
CAP CER 6.8PF 500V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C689JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R4,67200R46,72
50R3,46840R173,42
100R3,10200R310,20
500R2,48228R1 241,14
1 000R2,29106R2 291,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,08928R5 223,20
5 000R1,96778R9 838,90
7 500R1,90692R14 301,90
12 500R1,83946R22 993,25
17 500R1,80003R31 500,53
25 000R1,76209R44 052,25
Manufacturers Standard Package