C0805C684K3REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4 808
Unit Price: R5,21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21 673
Unit Price: R4,87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,47124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,66258
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,61441
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,50199
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,85354
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 959
Unit Price: R11,93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,49705
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,76937
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,95816
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,89204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,82773
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,46648
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C684K3REC7210

DigiKey Part Number
C0805C684K3REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C684K3REC7210
Description
CAP CER 0805 680NF 25V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684K3REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,48636R4 863,60
Manufacturers Standard Package