0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C104J1RECAUTO

DigiKey Part Number
399-C0805C104J1RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C104J1RECAUTOCT-ND - Cut Tape (CT)
399-C0805C104J1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104J1RECAUTO
Description
CAP CER 0805 0.1UF 100V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 254
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,04000R5,04
10R2,95800R29,58
50R2,14420R107,21
100R1,89550R189,55
500R1,47942R739,71
1 000R1,35104R1 351,04
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,21560R3 039,00
5 000R1,13403R5 670,15
7 500R1,09320R8 199,00
12 500R1,04798R13 099,75
17 500R1,02153R17 876,78
25 000R0,99610R24 902,50
Manufacturers Standard Package