8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C809C1GAC

DigiKey Part Number
399-CBR08C809C1GACTR-ND - Tape & Reel (TR)
399-CBR08C809C1GACCT-ND - Cut Tape (CT)
399-CBR08C809C1GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C809C1GAC
Description
CAP CER 8PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C809C1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,39000R7,39
10R4,52000R45,20
50R3,36080R168,04
100R3,00790R300,79
500R2,40902R1 204,51
1 000R2,22418R2 224,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,94721R7 788,84
8 000R1,67685R13 414,80
12 000R1,67002R20 040,24
20 000R1,66225R33 245,00
28 000R1,65759R46 412,52
40 000R1,65299R66 119,60
48 000R1,65079R79 237,92
96 000R1,60365R153 950,40
100 000R1,60094R160 094,00
Manufacturers Standard Package