


C0805C472K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472K2RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C472K2RECAUTOCT-ND - Cut Tape (CT) 399-C0805C472K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K2RECAUTO |
Description | CAP CER 0805 4.7NF 200V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K2RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,47000 | R24,70 |
| 50 | R1,78120 | R89,06 |
| 100 | R1,56950 | R156,95 |
| 500 | R1,21324 | R606,62 |
| 1 000 | R1,10318 | R1 103,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,93850 | R3 754,00 |
| 8 000 | R0,87734 | R7 018,72 |
| 12 000 | R0,84671 | R10 160,52 |
| 20 000 | R0,81279 | R16 255,80 |
| 28 000 | R0,79296 | R22 202,88 |
| 40 000 | R0,77389 | R30 955,60 |

