C0805C472K2RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,30050
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 375
Unit Price: R6,22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,30050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,98304
Datasheet

Parametric Equivalent


KEMET
In Stock: 81 644
Unit Price: R5,71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,85932
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,48636
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 949
Unit Price: R4,20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,61441
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,49839
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,83462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,70594
Datasheet

Parametric Equivalent


KEMET
In Stock: 12 000
Unit Price: R8,23000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,12981
Datasheet
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472K2RALTU

DigiKey Part Number
399-C0805C472K2RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472K2RALTU
Description
CAP CER 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K2RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,54257R6 170,28
Manufacturers Standard Package