33 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C330K5RACAUTO

DigiKey Part Number
399-C0805C330K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C330K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805C330K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C330K5RACAUTO
Description
CAP CER 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C330K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 622
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,71000R4,71
10R2,73900R27,39
50R1,98620R99,31
100R1,75430R175,43
500R1,36314R681,57
1 000R1,24249R1 242,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,06201R4 248,04
8 000R0,99499R7 959,92
12 000R0,96144R11 537,28
20 000R0,92426R18 485,20
28 000R0,90254R25 271,12
40 000R0,88163R35 265,20
Manufacturers Standard Package