270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C271K5GACTU

DigiKey Part Number
399-C0805C271K5GACTUTR-ND - Tape & Reel (TR)
399-C0805C271K5GACTUCT-ND - Cut Tape (CT)
399-C0805C271K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C271K5GACTU
Description
CAP CER 270PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C271K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 345
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R2,52100R25,21
50R1,81140R90,57
100R1,59640R159,64
500R1,23442R617,21
1 000R1,12284R1 122,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,95581R3 823,24
8 000R0,89383R7 150,64
12 000R0,86280R10 353,60
20 000R0,82841R16 568,20
28 000R0,80831R22 632,68
40 000R0,78897R31 558,80
Manufacturers Standard Package