
C0805S103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S103K5RACTUTR-ND - Tape & Reel (TR) 399-C0805S103K5RACTUCT-ND - Cut Tape (CT) 399-C0805S103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S103K5RACTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S103K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,31000 | R33,10 |
| 50 | R2,41980 | R120,99 |
| 100 | R2,14590 | R214,59 |
| 500 | R1,68476 | R842,38 |
| 1 000 | R1,54261 | R1 542,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,32983 | R5 319,32 |
| 8 000 | R1,25076 | R10 006,08 |
| 12 000 | R1,21118 | R14 534,16 |
| 20 000 | R1,16732 | R23 346,40 |
| 28 000 | R1,14168 | R31 967,04 |
| 40 000 | R1,11701 | R44 680,40 |

