


C0805C225K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C225K3RAC7210TR-ND - Tape & Reel (TR) 399-C0805C225K3RAC7210CT-ND - Cut Tape (CT) 399-C0805C225K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K3RAC7210 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K3RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,16800 | R21,68 |
| 50 | R1,54600 | R77,30 |
| 100 | R1,35940 | R135,94 |
| 500 | R1,04218 | R521,09 |
| 1 000 | R0,94455 | R944,55 |
| 2 500 | R0,84168 | R2 104,20 |
| 5 000 | R0,77977 | R3 898,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,72886 | R7 288,60 |
| 20 000 | R0,68695 | R13 739,00 |
| 30 000 | R0,66597 | R19 979,10 |
| 50 000 | R0,64270 | R32 135,00 |
| 70 000 | R0,62911 | R44 037,70 |
| 100 000 | R0,61603 | R61 603,00 |

