0.022 µF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223G4HACTU

DigiKey Part Number
399-C0805C223G4HACTUTR-ND - Tape & Reel (TR)
399-C0805C223G4HACTUCT-ND - Cut Tape (CT)
399-C0805C223G4HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223G4HACTU
Description
CAP CER 0.022UF 16V X8R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223G4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 297
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,10900R31,09
50R2,26520R113,26
100R2,00640R200,64
500R1,57084R785,42
1 000R1,43624R1 436,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,23468R4 938,72
8 000R1,15979R9 278,32
12 000R1,12231R13 467,72
20 000R1,08077R21 615,40
28 000R1,05650R29 582,00
40 000R1,03314R41 325,60
Manufacturers Standard Package