


C0805C222K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C222K4RACTUCT-ND - Cut Tape (CT) 399-C0805C222K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K4RACTU |
Description | CAP CER 2200PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,53700 | R25,37 |
| 50 | R1,83840 | R91,92 |
| 100 | R1,62160 | R162,16 |
| 500 | R1,25862 | R629,31 |
| 1 000 | R1,14654 | R1 146,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,96762 | R3 870,48 |
| 8 000 | R0,95915 | R7 673,20 |
| 12 000 | R0,92956 | R11 154,72 |
| 20 000 | R0,89326 | R17 865,20 |
| 28 000 | R0,87205 | R24 417,40 |
| 40 000 | R0,85165 | R34 066,00 |

