
C0805C203K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C203K3GACTUTR-ND - Tape & Reel (TR) 399-C0805C203K3GACTUCT-ND - Cut Tape (CT) 399-C0805C203K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C203K3GACTU |
Description | CAP CER 0.02UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C203K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,18500 | R21,85 |
| 50 | R1,56620 | R78,31 |
| 100 | R1,37620 | R137,62 |
| 500 | R1,05664 | R528,32 |
| 1 000 | R0,95800 | R958,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,81021 | R3 240,84 |
| 8 000 | R0,75536 | R6 042,88 |
| 12 000 | R0,72791 | R8 734,92 |
| 20 000 | R0,69750 | R13 950,00 |
| 28 000 | R0,67973 | R19 032,44 |
| 40 000 | R0,66263 | R26 505,20 |

