
C0805C200J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C200J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C200J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C200J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200J5GACAUTO |
Description | CAP CER 20PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,89000 | R28,90 |
| 50 | R2,10060 | R105,03 |
| 100 | R1,85850 | R185,85 |
| 500 | R1,44884 | R724,42 |
| 1 000 | R1,32247 | R1 322,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,13309 | R4 532,36 |
| 8 000 | R1,06281 | R8 502,48 |
| 12 000 | R1,02762 | R12 331,44 |
| 20 000 | R0,98862 | R19 772,40 |
| 28 000 | R0,96583 | R27 043,24 |
| 40 000 | R0,94389 | R37 755,60 |

