
C0805C189C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C189C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C189C5GACTUCT-ND - Cut Tape (CT) 399-C0805C189C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C189C5GACTU |
Description | CAP CER 1.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C189C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,41100 | R34,11 |
| 50 | R2,49700 | R124,85 |
| 100 | R2,21810 | R221,81 |
| 500 | R1,74460 | R872,30 |
| 1 000 | R1,59856 | R1 598,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,37990 | R5 519,60 |
| 8 000 | R1,29870 | R10 389,60 |
| 12 000 | R1,25803 | R15 096,36 |
| 20 000 | R1,21296 | R24 259,20 |
| 28 000 | R1,18661 | R33 225,08 |
| 40 000 | R1,16127 | R46 450,80 |

