


C0805C155J4REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C155J4REC7210TR-ND - Tape & Reel (TR) 399-C0805C155J4REC7210CT-ND - Cut Tape (CT) 399-C0805C155J4REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155J4REC7210 |
Description | CAP CER 0805 1.5UF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155J4REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,01624 | R10 162,40 |
| 20 000 | R0,96291 | R19 258,20 |
| 30 000 | R0,93621 | R28 086,30 |
| 50 000 | R0,90661 | R45 330,50 |
| 70 000 | R0,88931 | R62 251,70 |
| 100 000 | R0,87266 | R87 266,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,70500 | R27,05 |
| 50 | R1,95940 | R97,97 |
| 100 | R1,73080 | R173,08 |
| 500 | R1,34734 | R673,67 |
| 1 000 | R1,22904 | R1 229,04 |
| 2 500 | R1,10456 | R2 761,40 |
| 5 000 | R1,04521 | R5 226,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,84000 | R28,40 |
| 50 | R2,05680 | R102,84 |
| 100 | R1,81650 | R181,65 |
| 500 | R1,41456 | R707,28 |
| 1 000 | R1,29055 | R1 290,55 |
| 2 500 | R1,15974 | R2 899,35 |
| 5 000 | R1,08103 | R5 405,15 |

