
C0805C153K5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C153K5GECTUTR-ND - Tape & Reel (TR) 399-C0805C153K5GECTUCT-ND - Cut Tape (CT) 399-C0805C153K5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K5GECTU |
Description | CAP CER 0805 15NF 50V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,24300 | R32,43 |
| 50 | R2,36940 | R118,47 |
| 100 | R2,10050 | R210,05 |
| 500 | R1,64814 | R824,07 |
| 1 000 | R1,50833 | R1 508,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,36112 | R3 402,80 |
| 5 000 | R1,27243 | R6 362,15 |
| 7 500 | R1,22801 | R9 210,08 |
| 12 500 | R1,17881 | R14 735,12 |
| 17 500 | R1,15006 | R20 126,05 |
| 25 000 | R1,12239 | R28 059,75 |

