C0805C222J1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 147
Unit Price: R6,39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,89100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,62704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,10339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,75205
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,64198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,16474
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,81848
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,19518
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,97875
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R1,25672
Datasheet
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C222J1REC

DigiKey Part Number
C0805C222J1REC-ND
Manufacturer
Manufacturer Product Number
C0805C222J1REC
Description
CAP CER 0805 2.2NF 100V X7R 5%
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222J1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.