
C0805C129D5GACTU | |
|---|---|
DigiKey Part Number | 399-15444-2-ND - Tape & Reel (TR) 399-15444-1-ND - Cut Tape (CT) 399-15444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C129D5GACTU |
Description | CAP CER 1.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C129D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,16800 | R21,68 |
| 50 | R1,54940 | R77,47 |
| 100 | R1,36280 | R136,28 |
| 500 | R1,04722 | R523,61 |
| 1 000 | R0,95043 | R950,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,80512 | R3 220,48 |
| 8 000 | R0,75124 | R6 009,92 |
| 12 000 | R0,72427 | R8 691,24 |
| 20 000 | R0,69436 | R13 887,20 |
| 28 000 | R0,67689 | R18 952,92 |
| 40 000 | R0,66008 | R26 403,20 |
| 48 000 | R0,65212 | R31 301,76 |
| 96 000 | R0,62530 | R60 028,80 |
| 100 000 | R0,62388 | R62 388,00 |

