
C0805C224M3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224M3VACTUTR-ND - Tape & Reel (TR) 399-C0805C224M3VACTUCT-ND - Cut Tape (CT) 399-C0805C224M3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224M3VACTU |
Description | CAP CER 0.22UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224M3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,52900 | R35,29 |
| 50 | R2,58780 | R129,39 |
| 100 | R2,30050 | R230,05 |
| 500 | R1,81820 | R909,10 |
| 1 000 | R1,66914 | R1 669,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,44586 | R5 783,44 |
| 8 000 | R1,36293 | R10 903,44 |
| 12 000 | R1,32141 | R15 856,92 |
| 20 000 | R1,27539 | R25 507,80 |
| 28 000 | R1,25899 | R35 251,72 |

