
C410C474K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C474K5R5TA7200TR-ND - Tape & Reel (TR) 399-C410C474K5R5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C474K5R5TA7200 |
Description | CER CAP 0.47UF 50V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C474K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R6,13300 | R61,33 |
| 50 | R4,63120 | R231,56 |
| 100 | R4,16570 | R416,57 |
| 500 | R3,38398 | R1 691,99 |
| 1 000 | R3,14218 | R3 142,18 |
| 2 500 | R2,88713 | R7 217,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,73341 | R13 667,05 |
| 10 000 | R2,60689 | R26 068,90 |
| 15 000 | R2,54352 | R38 152,80 |
| 25 000 | R2,47327 | R61 831,75 |
| 35 000 | R2,43220 | R85 127,00 |
| 50 000 | R2,39269 | R119 634,50 |


