C0805C105J3REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 523
Unit Price: R17,98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,05623
Datasheet

Parametric Equivalent


KEMET
In Stock: 14 680
Unit Price: R17,64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,96784
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 734
Unit Price: R5,04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,19871
Datasheet

Parametric Equivalent


KEMET
In Stock: 16 202
Unit Price: R4,54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,09598
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,97290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,99377
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,28692
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,11360
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,06625
Datasheet
1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C105J3REC

DigiKey Part Number
C0805C105J3REC-ND
Manufacturer
Manufacturer Product Number
C0805C105J3REC
Description
CAP CER 0805 1UF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105J3REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5 000R1,11730R5 586,50