



C0805C103M2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103M2RACTUTR-ND - Tape & Reel (TR) 399-C0805C103M2RACTUCT-ND - Cut Tape (CT) 399-C0805C103M2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103M2RACTU |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,05800 | R30,58 |
| 50 | R2,23160 | R111,58 |
| 100 | R1,97780 | R197,78 |
| 500 | R1,55034 | R775,17 |
| 1 000 | R1,41859 | R1 418,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,17947 | R4 717,88 |
| 8 000 | R1,11700 | R8 936,00 |
| 12 000 | R1,07712 | R12 925,44 |
| 20 000 | R1,07057 | R21 411,40 |
| 28 000 | R1,03361 | R28 941,08 |
| 40 000 | R1,02392 | R40 956,80 |
| 48 000 | R1,01309 | R48 628,32 |
| 96 000 | R0,97659 | R93 752,64 |
| 100 000 | R0,97465 | R97 465,00 |

