
C0805C102JCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102JCRACTUTR-ND - Tape & Reel (TR) 399-C0805C102JCRACTUCT-ND - Cut Tape (CT) 399-C0805C102JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102JCRACTU |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R4,78900 | R47,89 |
| 50 | R3,56240 | R178,12 |
| 100 | R3,18770 | R318,77 |
| 500 | R2,55454 | R1 277,27 |
| 1 000 | R2,35895 | R2 358,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,15286 | R5 382,15 |
| 5 000 | R2,02861 | R10 143,05 |
| 7 500 | R1,96640 | R14 748,00 |
| 12 500 | R1,89747 | R23 718,38 |
| 17 500 | R1,85717 | R32 500,47 |
| 25 000 | R1,81841 | R45 460,25 |

