C0805C102J5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 10 027
Unit Price: R2,69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 64 369
Unit Price: R2,02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,65944
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,62704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,10339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,75205
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,96783
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,89600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,83462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,93038
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3 718
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 892
Unit Price: R5,04000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,96924
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C102J5REC

DigiKey Part Number
C0805C102J5REC-ND
Manufacturer
Manufacturer Product Number
C0805C102J5REC
Description
CAP CER 0805 1NF 50V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102J5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
4 000R0,93145R3 725,80
Manufacturers Standard Package