
C0805C101F1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C101F1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C101F1HACAUTOCT-ND - Cut Tape (CT) 399-C0805C101F1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101F1HACAUTO |
Description | CAP CER 0805 100PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101F1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,52100 | R25,21 |
| 50 | R1,81140 | R90,57 |
| 100 | R1,59640 | R159,64 |
| 500 | R1,23442 | R617,21 |
| 1 000 | R1,12284 | R1 122,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,95581 | R3 823,24 |
| 8 000 | R0,89383 | R7 150,64 |
| 12 000 | R0,86280 | R10 353,60 |
| 20 000 | R0,82841 | R16 568,20 |
| 28 000 | R0,80831 | R22 632,68 |
| 40 000 | R0,78897 | R31 558,80 |

