
C0603Y472K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16480-2-ND - Tape & Reel (TR) 399-16480-1-ND - Cut Tape (CT) 399-16480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y472K5RACAUTO |
Description | CAP CER 4700PF 50V X7R 0603 AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y472K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R4,72200 | R47,22 |
| 50 | R3,51880 | R175,94 |
| 100 | R3,14570 | R314,57 |
| 500 | R2,51992 | R1 259,96 |
| 1 000 | R2,32651 | R2 326,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,03652 | R8 146,08 |
| 8 000 | R1,92881 | R15 430,48 |
| 12 000 | R1,87484 | R22 498,08 |
| 20 000 | R1,81504 | R36 300,80 |
| 28 000 | R1,78008 | R49 842,24 |
| 40 000 | R1,74645 | R69 858,00 |

