Direct
Upgrade
Upgrade

C0603Y102K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603Y102K1RACTUTR-ND - Tape & Reel (TR) 399-C0603Y102K1RACTUCT-ND - Cut Tape (CT) 399-C0603Y102K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y102K1RACTU |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y102K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R5,05800 | R50,58 |
| 50 | R3,77760 | R188,88 |
| 100 | R3,38430 | R338,43 |
| 500 | R2,71990 | R1 359,95 |
| 1 000 | R2,51489 | R2 514,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,20750 | R8 830,00 |
| 8 000 | R2,09332 | R16 746,56 |
| 12 000 | R2,03614 | R24 433,68 |
| 20 000 | R1,97276 | R39 455,20 |
| 28 000 | R1,93571 | R54 199,88 |
| 40 000 | R1,90006 | R76 002,40 |


