
C0603X681K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20505-2-ND - Tape & Reel (TR) 399-20505-1-ND - Cut Tape (CT) 399-20505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X681K5RACAUTO |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X681K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,16700 | R41,67 |
| 50 | R3,07520 | R153,76 |
| 100 | R2,74240 | R274,24 |
| 500 | R2,18082 | R1 090,41 |
| 1 000 | R2,00757 | R2 007,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,74783 | R6 991,32 |
| 8 000 | R1,65137 | R13 210,96 |
| 12 000 | R1,60306 | R19 236,72 |
| 20 000 | R1,54953 | R30 990,60 |
| 28 000 | R1,51824 | R42 510,72 |
| 40 000 | R1,48812 | R59 524,80 |

