
C0603X512J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20499-2-ND - Tape & Reel (TR) 399-20499-1-ND - Cut Tape (CT) 399-20499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X512J5GACAUTO |
Description | CAP CER 5100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X512J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,15420 | R12 616,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R6,82200 | R68,22 |
| 50 | R5,17900 | R258,95 |
| 100 | R4,67150 | R467,15 |
| 500 | R3,81518 | R1 907,59 |
| 1 000 | R3,55085 | R3 550,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| 10 | R6,21700 | R62,17 |
| 50 | R4,95040 | R247,52 |
| 100 | R4,08840 | R408,84 |
| 500 | R3,19410 | R1 597,05 |
| 1 000 | R2,71502 | R2 715,02 |

