
C0603X479C5GACTU | |
|---|---|
DigiKey Part Number | 399-20496-2-ND - Tape & Reel (TR) 399-20496-1-ND - Cut Tape (CT) 399-20496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X479C5GACTU |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X479C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,66709 | R10 668,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R5,93200 | R59,32 |
| 50 | R4,46320 | R223,16 |
| 100 | R4,01280 | R401,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R5,41100 | R54,11 |
| 50 | R3,96240 | R198,12 |
| 100 | R3,51200 | R351,20 |
| 500 | R2,74242 | R1 371,21 |
| 1 000 | R2,50228 | R2 502,28 |

