0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X473J3RAC3316

DigiKey Part Number
399-C0603X473J3RAC3316TR-ND - Tape & Reel (TR)
399-C0603X473J3RAC3316CT-ND - Cut Tape (CT)
399-C0603X473J3RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X473J3RAC3316
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473J3RAC3316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 588
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,91000R8,91
10R5,39400R53,94
50R4,04980R202,49
100R3,63130R363,13
500R2,92994R1 464,97
1 000R2,71317R2 713,17
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,38793R9 551,72
8 000R2,26715R18 137,20
12 000R2,20665R26 479,80
20 000R2,13958R42 791,60
28 000R2,10036R58 810,08
40 000R2,06263R82 505,20
Manufacturers Standard Package