
C0603X104M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X104M3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X104M3RACAUTOCT-ND - Cut Tape (CT) 399-C0603X104M3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104M3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104M3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,53700 | R45,37 |
| 50 | R3,37080 | R168,54 |
| 100 | R3,01130 | R301,13 |
| 500 | R2,40666 | R1 203,33 |
| 1 000 | R2,21981 | R2 219,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,93981 | R7 759,24 |
| 8 000 | R1,83582 | R14 686,56 |
| 12 000 | R1,78372 | R21 404,64 |
| 20 000 | R1,72599 | R34 519,80 |
| 28 000 | R1,69223 | R47 382,44 |
| 40 000 | R1,65976 | R66 390,40 |

