0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104K8RACAUTO

DigiKey Part Number
399-20442-2-ND - Tape & Reel (TR)
399-20442-1-ND - Cut Tape (CT)
399-20442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104K8RACAUTO
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104K8RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 123
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,56000R7,56
10R4,60400R46,04
50R3,42120R171,06
100R3,05660R305,66
500R2,44430R1 222,15
1 000R2,25543R2 255,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,97212R7 888,48
8 000R1,86684R14 934,72
12 000R1,81412R21 769,44
20 000R1,75570R35 114,00
28 000R1,72153R48 202,84
40 000R1,68868R67 547,20
Manufacturers Standard Package