C0603X103J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: R4,68239
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R4,68017
Datasheet

Upgrade


KEMET
In Stock: 1 109
Unit Price: R18,48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R3,50922
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,51749
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,51497
Datasheet

Upgrade


KEMET
In Stock: 9 965
Unit Price: R7,56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,14162
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,10516
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R1,10516
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,83781
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R3,54867
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R1,71779
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R0,49043
Datasheet
10000 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X103J8JACTU

DigiKey Part Number
399-13407-2-ND - Tape & Reel (TR)
399-13407-1-ND - Cut Tape (CT)
399-13407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103J8JACTU
Description
CAP CER 10000PF 10V U2J 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103J8JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,71000R5,71
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,41599R5 663,96
Manufacturers Standard Package