
C0603W102KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603W102KDRACAUTOTR-ND - Tape & Reel (TR) 399-C0603W102KDRACAUTOCT-ND - Cut Tape (CT) 399-C0603W102KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W102KDRACAUTO |
Description | CAP CER 1000PF 1KV X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W102KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,91000 | R8,91 |
| 10 | R5,47800 | R54,78 |
| 50 | R4,11700 | R205,85 |
| 100 | R3,70020 | R370,02 |
| 500 | R2,99448 | R1 497,24 |
| 1 000 | R2,77669 | R2 776,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,46179 | R9 847,16 |
| 8 000 | R2,44410 | R19 552,80 |
| 12 000 | R2,38131 | R28 575,72 |
| 20 000 | R2,31056 | R46 211,20 |
| 28 000 | R2,26919 | R63 537,32 |
| 40 000 | R2,22940 | R89 176,00 |

