Parametric Equivalent

T499X227M010AGE250 | |
|---|---|
DigiKey Part Number | 399-T499X227M010AGE250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499X227M010AGE250 |
Description | 220.UF 10.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive, High Temperature | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R47,45012 | R23 725,06 |


