C0603F183K9RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,46972
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,57686
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,56431
Datasheet
New Product
0.018 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603F183K9RACTU

DigiKey Part Number
399-C0603F183K9RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603F183K9RACTU
Description
CAP CER 0603 18NF 6.3VDC X7R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,48068R3 845,44