


VSS8D3M10-M3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D3M10-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D3M10-M3/ICT-ND - Cut Tape (CT) 112-VSS8D3M10-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M10-M3/I |
Description | DIODE SCHOTTK 100V 2.1A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 340pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R6,03300 | R60,33 |
| 100 | R4,26490 | R426,49 |
| 500 | R3,21394 | R1 606,97 |
| 1 000 | R2,57740 | R2 577,40 |
| 2 000 | R2,40306 | R4 806,12 |
| 5 000 | R2,22848 | R11 142,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | R1,90087 | R26 612,18 |
| 28 000 | R1,88204 | R52 697,12 |
| 42 000 | R1,81997 | R76 438,74 |






