
C0603C683J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C683J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C683J1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C683J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683J1RACAUTO |
Description | CAP CER 0603 68NF 100VDC X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,77300 | R27,73 |
| 50 | R2,00980 | R100,49 |
| 100 | R1,77790 | R177,79 |
| 500 | R1,38634 | R693,17 |
| 1 000 | R1,26551 | R1 265,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,13877 | R4 555,08 |
| 8 000 | R1,06821 | R8 545,68 |
| 12 000 | R1,03290 | R12 394,80 |
| 20 000 | R0,99376 | R19 875,20 |
| 28 000 | R0,97088 | R27 184,64 |
| 40 000 | R0,94887 | R37 954,80 |

