68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C680J1GAC3121

DigiKey Part Number
399-C0603C680J1GAC3121TR-ND - Tape & Reel (TR)
399-C0603C680J1GAC3121CT-ND - Cut Tape (CT)
399-C0603C680J1GAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C680J1GAC3121
Description
CAP CER 68PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,09200R10,92
50R0,76300R38,15
100R0,65870R65,87
500R0,48698R243,49
1 000R0,43388R433,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,35478R1 419,12
8 000R0,32545R2 603,60
12 000R0,31078R3 729,36
20 000R0,29452R5 890,40
28 000R0,28503R7 980,84
40 000R0,27589R11 035,60
Manufacturers Standard Package