
C0603C562F5GACTU | |
|---|---|
DigiKey Part Number | 399-17598-2-ND - Tape & Reel (TR) 399-17598-1-ND - Cut Tape (CT) 399-17598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C562F5GACTU |
Description | CAP CER 5600PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R8,54286 | R34 171,44 |
| 8 000 | R8,24600 | R65 968,00 |
| 12 000 | R8,09727 | R97 167,24 |
| 20 000 | R7,93240 | R158 648,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,02000 | R23,02 |
| 10 | R15,14000 | R151,40 |
| 50 | R12,00820 | R600,41 |
| 100 | R11,04020 | R1 104,02 |
| 500 | R9,40284 | R4 701,42 |
| 1 000 | R8,89637 | R8 896,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,20000 | R24,20 |
| 10 | R15,91300 | R159,13 |
| 50 | R12,60980 | R630,49 |
| 100 | R11,59140 | R1 159,14 |
| 500 | R9,87302 | R4 936,51 |
| 1 000 | R9,34118 | R9 341,18 |

